HARTING RJ45 Ethernet System Cables

HARTING RJ45 Ethernet System Cables support all transmission speeds from ethernet to IEEE 802.3. These devices feature fast ethernet 100Mbit/s, gigabit ethernet, and 10Gbit/s ethernet for future applications. The RJ45 system cables also feature Power over Ethernet (PoE) up to 15.4W according to IEEE 802.3af and bus 25.5W according to IEEE 802.3at to simultaneously supply devices with power. These ethernet system cables offer IP protection, plug-in reliability, robustness, vibration resistance, and EMC safety. The RJ45 cables are designed, tested, and certified for industrial and industry-related applications.

Features

  • 360° shielding provides optimal EMC protection
  • Available with different sheathing materials like FRNC, PVC, and PUR
  • Color coding is optionally available
  • DualBoot RJ45 PushPull IP20 system cables are an unlocking solution for installations where space is at a premium
  • DualBoot RJ45 system cables are ideal for cabling in control cabinets
  • HARTING PushPull and Han3A cabling are a solution for a secure connection in very harsh environments
  • IP20 and IP65/IP67 protection
  • Robust industrial design
  • Suitable for profile-specific cabling such as Profinet and Sercos III
  • Transmits up to 10 Gbit/s, 500 MHz according to ISO/IEC 11 801
  • VarioBoot RJ45 are small, maneuverable, and space-saving
  • Vibration resistant
  • Wide range of colors for FRNC

Applications

  • Control systems
  • Conveyor and intralogistics
  • Industrial machinery
  • Outdoor camera
  • Robotics
  • Switch cabinets