The EdgeClip is a cable-fastening solution that enables the flexible routing of wires, cable harnesses, conduits and pipes in a variety of industrial applications. HellermannTyton developed the EdgeClip to enable engineers to flexibly create fixed anchor points for cable ties on any part of component edges. That’s why we offer a range of EdgeClips for cable tie insertion in different directions. This makes it possible to route vertically and horizontally along edges or across or over edges.
HellermannTyton EdgeClip Cable Clips for Edges Allow Flexible Routing
Features
- Cable clips for edges allow you to securely fasten cables
- without drilling
- without welding anchor bolts
- wherever it’s not possible to use adhesives - EdgeClip cable clips can easily be attached to the edge by hand
- No additional tools are required for installation
- We offer cable ties for three edge thicknesses
- 0.5 mm to 2.5 mm
- 1.0 mm to 3.0 mm
- 3.0 mm to 6.0 mm
Applications
- Selecting the right EdgeClip depends on edge thickness and edge height
- There is no such thing as a universal cable clip for edges, as the applications
in different industries can vary wildly
- There are considerable variations in the edge dimensions and the materials used to make the edges
- The geometry of the edge concerned often indicates whether cables can be routed over or
alongside the component edge
- Over the edge, parallel to the direction of the edge
- Transverse over the edge, 90° to the direction of the edge
- Parallel alongside the edge
- Vertical and lateral, 90° to the direction of the edge