-
EdgeClip Cable Clips
HellermannTyton EdgeClip Cable Clips are designed for easy installation. View specifications, datasheets, buying information, and inventory available at TTI. -
ATS Flex and CPK Hybrid Cable Tie Guns
HellermannTyton ATS Flex and CPK Hybrid Cable Tie Guns are automated. View specifications, datasheets, buying information, and inventory are available at TTI. -
FKH Cable Tie Mounts
Hellermann Tyton FKH Cable Tie Mounts specifications, datasheets, buying information and inventory available at TTI. -
Heat Shrinkable Moulded Shapes
HellermannTyton Heat Shrinkable Moulded Shapes specifications, datasheets, buying information, and inventory are available at TTI. -
PA66HS Nylon Cable Ties with VG Approval
HellermannTyton cable ties are made from PA66HS materials for a variety of common bundle diameters and approved to VG standards. Specifications, datasheets, buying information, and inventory are available at TTI. -
EPS-300 Thin Wall Heat Shrinkable Tubing
HellermannTyton EPS-300 Thin Wall Heat Shrinkable Tubing has a shrink ratio of 3:1 and an adhesive lining. EPS-300 thin wall heat shrinkable tubing specifications, datasheets, buying information, and inventory are available at TTI. -
Electromagnetic protective sleeving HEGEMIP-VG
Helagaine HEGEMIP-VG braided sleeving is specially designed to fulfil high-performance application. Helagaine HEGEMIP-VG braided sleeves specifications, datasheets, buying information, and inventory are available at TTI. -
Helagaine HEGEMIP-HY Protective Sleeves
HellermannTyton Helagaine HEGEMIP-HY Protective Sleeves provide excellent electromagnetic protection. Helagaine HEGEMIP-HY protective sleeves specifications, datasheets, buying information, and inventory are available at TTI. -
SolidTack MB Cable Tie Mounts
HellermanTyton SolidTack MB Series Cable Tie Mounts have a square design and strong initial self-adhesion. SolidTack MB series cable tie mount specifications, datasheets, buying information, and inventory are available at TTI. -
EVO7 and EVO9 Cable Tie Application Tools
HellermannTyton EVO7 and EVO9 Cable Tie Guns are manufactured with the highest quality materials and components, including impact-resistant housings. EVO7 and EVO9 cable tie application tools specifications, datasheets, buying information, and inventory are available at TTI. -
Helagaine HEGEMIP Protective Sleeves
HellermannTyton Helagaine HEGEMIP Protective Sleeves are reliable. View specifications, datasheets, buying information, and inventory are available at TTI. -
TG40 Heat Shrinkable Tubing
HellermannTyton TG40 Heat Shrinkable Tubing is designed to insulate, seal, and protect wire bundles, connectors, terminals, and in-line splices in automotive wire harnesses and electronic assemblies. TG40 heat shrinkable tubing specifications, datasheets, buying information, and inventory are available at TTI. -
SE28 Heat Shrinkable Tubing
HellermannTyton SE28 Heat Shrinkable Tubing is designed for the long-term protection of cables and wire harnesses. SE28 heat shrinkable tubing specifications, datasheets, buying information, and inventory are available at TTI. -
HellermannTyton Twist-In braided polyester sleeve
The Hellermann Tyton Twist-In is a sturdy yet flexible braided sleeve. -
Connector Clips for Optimal Cable Harness Mounting
HellermannTyton connector clips fit many standard and custom types for commercial and heavy‑duty vehicles, enabling quick cable and chassis assembly. -
EVO7i Manual Cable Tie Gun
HellermannTyton EVO7Industrial (EVO7i) Manual Cable Tie Gun’s ergonomic design lowers the possibility of repetitive stress injuries to users and boosts productivity. EVO7i manual cable tie gun product specifications, datasheets, buying information, and inventory are available at TTI. -
EdgeClip fixing ties for solar panel frames
EdgeClips are tiny cable tie mounts held in place by integrated spring steel clamps. No additional tools and no screwing are required to install them.