HellermannTyton EPS-300 Thin Wall Heat Shrinkable Tubing
HellermannTyton EPS-300 Series Thin Wall Heat Shrinkable Tubing has a shrink ratio of 3:1 and an adhesive lining. These heat-shrinkable tubing are made from cross-linked polyolefin and have a minimum shrink temperature of +120°C and an operating temperature range of -55°C to +125°C. The tubing protects against moisture and provides environmental sealing of complex parts. EPS-300 heat-shrinkable tubing is used for electrical applications like back-end connector sealing, connector-to-cable transitions, and splices.
Features
- Coextruded hot melt adhesive inner wall
- Flexible, thin wall polyolefin heat shrink tubing
- Protects against moisture
- Provides an environmental sealing of complex parts
Applications
- Back-end connector sealing
- Connector-to-cable transitions
- Splices
Technical Specifications
| Parameters | Values |
|---|---|
| Shrink ratio | 3:1 |
| Tensile strength | 12MPa |
| Operating temperature range | -55°C to +125°C |
| Minimum shrink temperature | +120°C |
| Volume resistance | 10¹²Ωcm |
| Softening point temperature | +90°C |