HellermannTyton TG40 Heat Shrinkable Tubing

HellermannTyton TG40 Heat Shrinkable Tubing is designed to insulate, seal, and protect wire bundles, connectors, terminals, and in-line splices. The tubing is self-extinguishing (except for transparent) and operates over a temperature range from -55°C to +125°C. The tubing is resistant to acids, alkalis, oils, and fuels, also providing environmental sealing. The tubing find applications in the automotive and electronics industries.

Features

  • Flame-retardant (self-extinguishing)
  • Good sealing properties and chemical resistance
  • Provides an environmental sealing
  • Resistant against acids, alkalis, oils, and fuels
  • Semi-rigid, thin wall polyolefin adhesive lined heat shrink tubing

Applications

  • Cable jacketing
  • Chafing sleeves
  • Covers on temperature probes
  • Electrical insulation for wire bundles
  • Light duty bearing surfaces
  • Roll covers

Technical Specifications

Paramaters Values
Shrink ratio 4:1
Operating temperature range -55°C to +125°C
Minimum shrink temperature +110°C
Maximum longitudinal change after shrinkage +/-10%
Tensile strength 16MPa
Volume resistance 10¹⁴Ωcm