HellermannTyton SE28 Heat Shrinkable Tubing

HellermannTyton SE28 Heat Shrinkable Tubing is designed for the long-term protection of cables and wire harnesses. The tubing is flexible, high-performance, and resistant to diesel, fuel, aviation, and hydraulic fluids. The tubing has an operating temperature range of -75°C to +150°C and a minimum shrink temperature of +170°C. This tubing provides reliable protection against abrasion and mechanical damage. SE28 Heat Shrinkable Tubing finds application in military equipment, motorsports, and aviation.

Features

  • Flexible, high-performance elastomeric heat shrink tubing
  • For high-temperature applications up to 150°C
  • Provides reliable protection against abrasion and mechanical damage
  • Resistant to diesel fuel, aviation, and hydraulic fluids
  • Very suitable for protecting cables and wire harnesses

Applications

  • Aerospace 
  • Automotive industry
  • Aviation
  • Defence
  • Military equipment
  • Motorsport
  • Railway

Technical Specifications

Parameters Values
Shrink ratio 2:1
Operating temperature range -75°C to +150°C
Minimum shrinking temperature +170°C
Maximum longitudinal change after shrinkage -10%
Dielectric strength 20Kv/mm
Volume resistance 10¹¹Ωcm
Tensile strength 19MPa
Water absorption 1.30%