HellermannTyton Connector Clips for Optimal Cable Harness Mounting

HellermannTyton Connector clips for optimal cable harness mounting
Part Number Information
Part #: Price/Availability:
155-03800 Browse Inventory
133-01073 Inquire
151-00180 Inquire
151-01842 Inquire
151-00222 Inquire
151-00429 Inquire
151-00464 Inquire
151-01840 Inquire
151-01196 Inquire

HellermannTyton's diverse connector clip range includes robust parts for a wide variety of standard and custom connector types in commercial and heavy duty vehicles. The connector can simply be pushed onto the clip during construction of the cable set. The clip is later secured to precise mounting points on the chassis during assembly.

Features

  • Fixing options include fir trees or arrowheads for round or oval holes,
         mounts for weld studs and panel edges
  • Oval fir trees are particularly versatíle because they prevent twisting
  • A single fir tree depth can be used with a variety of panel thicknesses,
         thus reducing part diversity
  • Integrated discs protect against dirt and water ingress through the mounting holes

Applications

  • Cable harness manufacturing