HellermannTyton Helagaine HEGEMIP Protective Sleeves

HellermannTyton Helagaine HEGEMIP Protective Sleeves are used in highly sensitive electronics and provide efficient electromagnetic protection. These sleeves are extremely flexible, expandable, and easy to apply. The HEGEMIP Protective Sleeves feature an operating temperature range from -40°C to +150°C and an EMI requirement range of 10KHz to 1GHz. These devices come with a minimum reel length of 50m and a maximum weight of 100g/m. Applications include radio equipment, defense equipment, and automotive engineering.

Features

  • Electromagnetic protection that is reliable
  • Extremely flexible, expandable, and easy to apply
  • Fulfills the requirement of IEC CISPR25 for radio disturbance in vehicles, boats, and engines
  • Inner disposable tube protects the sleeve from deformation and allows for easy insertion of cables
  • No kinks or tears, even when bending the sleeve 90°
  • Superior abrasion protection

Applications

  • Automotive engineering
  • Defence engineering equipment
  • Electrical appliances and machines
  • Radio equipment

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +150°C
Flammability UL 94 V2, FMVSS 302
EMI Requirements 10KHz to 1GHz
Minimum Reel Length 50m
Maximum Weight 100g/m