HellermannTyton Helagaine HEGEMIP-HY Protective Sleeves
HellermannTyton Helagaine HEGEMIP-HY Protective Sleeves provide excellent electromagnetic protection and are extremely flexible, expandable, and easy to apply. The protective sleeves use special copper that allows for enhanced protection against salt spray. These protective sleeves are particularly suitable for applications with restricted space constraints or require movement. Helagaine HEGEMIP-HY protective sleeves find application in vehicles, boats, and engines.
Features
- Excellent electromagnetic protection
- Extremely flexible, expandable, and easy to apply
- Fulfills the requirements of IEC CISPR25 for radio disturbances in vehicles, boats, and engines
- No kinks or ruptures even when bent at sharp angles
- Particularly suitable for applications with restricted space or requiring movement
- Special copper alloy for enhanced protection against salt spray
- Superior abrasion protection
Applications
- Boats
- Electromagnetic protection in hybrid automobiles
- Engines
- Vehicles
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +150°C |
| EMI requirements | 10kHz to 1GHz |
| Diameter | 20mm to 50mm |
| Minimum bundle diameter | 19mm to 40mm |
| Maximum bundle diameter | 27mm to 60mm |