HellermannTyton PA66HS Nylon Cable Ties with VG Approval

HellermannTyton T-Series cable ties are suitable for a wide range of common bundle diameters made of PA66HS and with VG approval. The T-Series is a reliable all-rounder for bundling applications requiring a good mix of strength and abrasion resistance at temperatures from -40 °C to 85 °C. These cable ties are available in a wide range of sizes and colors, inside serration for strong hold, easy manual application, or with processing tool with simple insert due to ergonomically bent tail. 

Features

  • High-quality plastic nylon cable ties 
  • Inside serration for a strong hold around bundles
  • Manual application or with a processing tool
  • Ergonomically bent tail for simple insertion 

Applications

  • Defence equipment
  • General  installation
  • Packaging

Technical Specifications

Parameters Values
Material Heat Stabilised Polyamide 6.6 (PA66HS)
Tensile strength 80N-225N
Operating temperature up to +105°C
Processing Tools Manual or pneumatic tools