HellermannTyton FKH Cable Tie Mounts

HellermannTyton FKH Cable Tie Mounts are made to retain flat ribbon cables and are RoHS and ELV compliant. The cable tie mounts are available in various dimensions and come in both screwable and self-adhesive variants. These cable ties are quick and easy to install, and their increased mounting area ensures proper bonding. FKH cable tie mounts find application in entertainment electronics, information technology applications, and sensor connections.

Features

  • Can be easily released and reused
  • Larger mounting surface ensures proper bonding
  • One-piece fixing mount for flat ribbon cables
  • Simple and quick installation
  • Soft wings allow for a gentle fastening of flat cable

Applications

  • Connecting sensors
  • Entertainment electronics
  • Information technology

Technical Specifications

Parameters Values
Operating temperature range -40°C to +80°C
Flammability UL 94 HB
Length 86mm
Width 25mm