HellermannTyton ATS Flex and CPK Hybrid Cable Tie Guns

HellermannTyton ATS Flex and CPK Hybrid cable tie guns automate looping, tensioning, and cutting for controlled cable bundling in production environments. These tools have fast, flexible, and reliable automated cable tying and bundling operations. Cycle time for the ATS Flex is 0.95 seconds to 1.80 seconds, and cycle time for the CPK Hybrid is 0.65 seconds to 1.0 seconds. Typical applications include the automotive, aerospace, and electronics industries.

Features

ATS Flex Cable Tie Guns

  • Allows two-colour combinations for sealing closures and ties
  • Enables automatic jaw calibration
  • Enables rapid and consistent automatic bundling
  • Includes integrated jaw-closure detection
  • Provides communication through an interface connection
  • Supports a waste-free tying process
  • Uses the updated corporate design format

CPK Hybrid Cable Tie Guns

  • Automated cable tie application with consistency
  • Export functionality with documentation
  • Fast, reliable, fully flexible, and portable cable tying
  • HT data management CPK software included
  • Long-lasting battery performance
  • Optimized design with an improved handle
  • Provided with a robust and portable tool case
  • Up to 20% faster binding speed

Applications

  • Aerospace industries
  • Automotive industries
  • Electronics industries

Technical Specifications

Parameters Values
ATS Flex CPK Hybrid
Power Supply 110VAC to 120VAC, 50Hz to 60Hz 120VAC or 18V battery
Jaw Diameter 30mm, 50mm, 80mm, 100mm --
Cycle Time 0.95 seconds to 1.80 seconds 0.65 seconds to 1.0 seconds