HellermannTyton HellermannTyton Twist-In braided polyester sleeve

Twist-In is a sturdy yet flexible  braided sleeve. The self-closing wraparound design makes it easy to install or retrofit on pre-terminated wiring. It can be partially opened for inspection, completely removed for maintenance and subsequently re-used. The sleeve is available in a variety of reel lengths for 9 different bundle diameters ranging from 4 mm up to 50 mm. The operating temperature range is -50 °C to +125 °C and the woven polyester (PET) material is self-extinguishing. The Twist-In FR variant is  available for applications with stringent fire protection regulations.

Features

  • Self-closing sleeve made of sturdy polyester
  • Provides very good protection against abrasion
  • Can be installed around to pre-terminated wiring
  • Ideal for retro-fitting, inspection and maintenance
  • Quick and easy installation and removal

Applications

  • Automotive
  • Heavy duty vehicles
  • Aerospace
  • Rail vehicles
  • Shipbuilding
  • Machine building
  • Electrical installation
  • Event cabling