HellermannTyton EdgeClip fixing ties for solar panel frames

EdgeClips are tiny cable tie mounts held in place by integrated spring steel clamps. No additional tools and no screwing are required to install them. They are simply pushed onto panel edges by hand and the holding force is exceptional. These fixing ties are delivered with a cable tie pre-inserted.


Utilising the edge makes EdgeClips a flexible solution for engineers designing for solar parks. In combination with UV-stabilised outside-serrated cable ties, EdgeClips are ideal for quickly and securely fastening solar cables along the frame edges under the panels in each row.

Features

  • Cable tie and mount for panel edges
  • Holding force ideal for solar cables
  • No screwing or other tools required
  • UV-stabilised nylon cable tie and mount
  • Range of sizes for various edge thicknesses
  • Options for routing along or across edges
  • Delivered with cable tie pre-inserted

Applications

  • Cable routing
  • Cable fixing