HellermannTyton Electromagnetic protective sleeving HEGEMIP-VG
Helagaine HEGEMIP-VG braided sleeving is specially designed to fulfil high-performance application requirements (approved to norm VG 96936-10 / Type A). It protects sensitive electronics in machines, vehicles and equipment from electromagnetic (EMI) interference.
Helagaine HEGEMIP-VG is manufactured from polyester interwoven with tin-plated copper (SNCU) and has an expansion ratio of 3:1. It does not kink or rupture, even when bent at sharp angles. A disposable inner transport tube helps with wire pulling.
This high-quality EM protection sleeve is suitable for extreme operating temperatures between -65 °C and +150 °C.
Features
- Excellent electromagnetic protection
- Very good abrasion resistance
- Very flexible, expandable and easy to apply
- Disposable inner tube aids easy cable insertion
Applications
- Defence equipment
- Industrial machinery
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -65°C to +150°C |
| Material | Tin-plated copper (SNCU) |
| Flammability | UL 94 V2, FMVSS 302 |