HellermannTyton EdgeClip Cable Clips

HellermannTyton EdgeClip Cable Clips combine a cable tie with a spring-steel edge clip. These clips offer a range of EdgeClips for cable tie insertion in different directions and make it possible to route vertically and horizontally along edges or across or over edges. The EdgeClip cable clips are available in widths from 2.5mm to 4.7mm and lengths from 85mm to 210mm. Typical applications include industrial and electrical installations that require secure and reliable cable management.

Features

  • Compact design for tight spaces
  • Double-tempered spring steel clamp
  • Durable and heat-resistant material
  • Integrated double-tempered spring steel clamp
  • Quick and easy hand installation
  • No holes or adhesives required
  • Simple hand installation with one-piece and pre-assembled two-piece versions

Applications

  • Automotive wiring harnesses
  • Engine compartments and underbody areas
  • Electrical panels
  • Harness manufacturing
  • Pipes and hoses
  • Space-constrained areas such as mirrors and headlights 

Technical Specifications

Parameters Values
Cable Tie Width 2.5mm to 4.7mm
Cable Tie Length 85mm to 210mm
Edge Thickness Range 0.5mm to 2.5mm
1mm to 3mm
3mm to 6mm
Minimum Operating Temperature -40°C