HellermannTyton SolidTack MB Cable Tie Mounts
HellermannTyton SolidTack MB Series Cable Tie Mounts have a square design and strong initial self-adhesion, which increases with time. The cable mounts have an adhesive that has high cohesive strength and good weathering resistance. These cable tie mounts use an innovative fixing solution that is suitable for high and low-energy surfaces. The mounts feature protection foil with finger lift for easy peel-off and operate over a temperature range from -40°C to +85°C. These mounts find application in electrical cabinets, railway, aerospace, and agricultural machinery.
Features
- Adhesive with high cohesive strength combined with good weathering resistance
- Innovative fixing solution for high and low-energy surfaces
- MB mounts with a homogeneous system of acrylic adhesive
- Protection foil with finger lift for easy peel off
- Strong initial adhesion that increases with time
Applications
- Aerospace
- Agriculture machinery
- Automotive
- Electrical cabinet
- Railway
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +85°C |
| Flammability (excluding adhesive) | UL 94 V2 |
| Width | 13mm to 38mm |
| Length | 13mm to 38mm |
| Height | 4.1mm to 6.4mm |
| Maximum strap width | 2.7mm to 10.0mm |