HellermannTyton EVO7 and EVO9 Cable Tie Application Tools
HellermannTyton EVO7 and EVO9 Cable Tie Guns are manufactured with the highest quality materials and components, including impact-resistant housings. These cable tie guns feature an advanced ergonomic design that translates to improved comfort and safety to operate. The tools Tension/Lock/Cut (TLC) technology minimizes the stress on the user and “kickback”.
EVO7 cable tie guns are suitable for 18lb to 80lb cable ties and are available in standard and short span variants. HellermannTyton EVO9 cable tie guns are suitable for 50lb to 250lb cable ties and are available in standard, short span, and high tension variants. These cable tie application tools find use in cable harness making, plant installation, and panel building.
Features
- Advanced ergonomic design minimizes necessary hand force and kickback
- Easy-to-adjust tension knob offers 33 different settings for precise, repeatable applications
- Impact-resistant housing and durable components for extended service life
- Tension/Lock/Cut (TLC) technology for improved efficiency
Applications
- Cable harness making
- MRO projects
- Panel building
- Plant installation
Technical Specifications
| Parameters | Values | |
|---|---|---|
| EVO7 | EVO9 | |
| Tension generated | 18lb to 80lb | 50lb to 250lb |
| Grip span | 80mm, 90mm | 80mm, 90mm |
| Maximum strap width | 4.8mm | 13mm |
| Maximum strap thickness | 1.5mm | 2mm |
| Weight | 0.28kg | 0.36kg |