The 103SR Series Hall-effect position sensor assemblies are sealed in aluminum or stainless-steelthreaded housings and meet NEMA 3, 3R, 3S, 4, 4X (stainless-steel housing),12 and 13 requirements. They respond to the magnetic field from permanent magnets or electromagnets. These rugged non-contact sensing products use versatile, reliable Hall-effect sensor ICs that are operated by a magneticfield and are designed to respond to alternating North and South Poles or to South Pole only.
Honeywell 103SR Series Hall-effect Position Sensors
Features
- Current sinking or current sourcing output
- Rugged, sealed threaded aluminum housing NEMA 3, 3R, 3S, 4, 12 and 13 requirements
- 20 gauge, 6 inch stranded lead wires, color coded, or 1 meter jacketed cable
- Adjustable mounting
Applications
- Industrial
- Transportation
- Medical