The Honeywell CSNV700 Series Flux Gate Current Sensors are advanced sensors that feature high accuracy and low temperature drift and are ideal for battery management and performance monitoring. These sensors also feature high accuracy and flexibility while functioning in diverse magnetic environments. They are easy to use, have easy system integration, and are AEC-Q100 qualified.
Honeywell CSNV700 Series Flux Gate Current Sensors
Features
- Operating temperature of -40°C to 85°C [-40°F to 185°F]
- Digital output: CAN bus output with configurable ID
- Internal diagnostic
- Configurable options: baud rate, CAN ID, mounting type
- Certifications: UL, CE, UKCA
- REACH and RoHS compliant
- AEC-Q100 qualified
Applications
- Current measurement for battery management systems in electrified vehicles (EV, HEV, PHEV or BEV)
- Current leakage detection and fault isolation in charging systems
- Current measurement in energy storage systems
- Fault detection in heavy industrial equipment