Honeywell ABP Board Mount Pressure Sensor

Amplified Basic Pressure, APB series is an amplified and fully temperature compensated board mount pressure sensor. ABP combines high performance and reliability within small form factor and low cost package to provide medical and industrial customers with a highly cost-effective pressure measurement solution. ABP is a highly configurable and is offered with a wide choice of ports, outputs and package types. ABP supports gage pressure measurements up to 10 bar and differential pressure measurements up to ±4 bar. ABP is offered with an analogue output for existing designs or digital output for new IoT applications.

Features

Proprietary Honeywell technology:

  • Pressure range: 60 mbar to 10 bar (gage)
  • Pressure range: ±60 mbar to ±4.0 bar (differential)
  • Pressure type: Gage & differential
  • Accuracy: ±0.25% (FSS)
  • Total error band: ±1.5% (FSS)
  • Resolution: 14 bits
  • Output: Analogue or digital (SPI or I²C)
  • Mounting: DIP & SMT
  • Compatibility: Gases & liquids (port 1& 2)
  • Compensated Temp range: 0°C to 50°C
  • Operating Temp range: -40°C to 85°C
  • Optional: Sleep mode & diagnostics
  • Compliance: REACH and RoHS compliant

Applications

  • Medical: 
     
      - Anaesthesia machines
        - Ventilators
        - Blood pressure monitoring
        - Spirometer 
        - Breast pumps
        - Sleep apnoea equipment

  • Industrial:  
        - Pneumatic systems
        - HVAC systems
        - Process liquid/gas monitoring
        - Air quality equipment
        - Bottle/Glass washing equipment
        - Drinks dispenser

  • Consumer:
       
    -  Washing Machine
        -  Dish Washer