The Honeywell HEL-700 Thin Film Platinum RTDs (Resistance Temperature Detectors) provide excellent linearity, accuracy, stability and interchangeability. Resistance changes linearly with temperature. Laser trimming provides ±0.3°C interchangeability at 25°C.
Honeywell Discrete RTD Sensor HEL-700 Series
Features
- Linear resistance vs temperature
- Accurate and interchangeable
- Excellent stability
- Small for fast response
- Wide temperature range
- RoHS Compliant
Applications
- HVAC (Heating ventilation & air conditioning)
- Electronic assemblies
- Process control
- Appliances
- Automotive
- Instrumentation