Honeywell Envitec 00MLF111 Oxygen Sensor

Honeywell Envitec 00MLF111 Oxygen Sensor
Part Number Information
Part #: Price/Availability:
EnviteC 00MLF111 Inquire

From standard to customized sensors

Experienced EnviteC engineers analyze customer requirements. This input is used for different standard and OEM applications, and ongoing support is provided right up to the final integration in the solution. EnviteC designs customized sensors characterized by a high degree of precision, for example with different signal levels or temperature compensation elements.

Step into the lead-free future

With innovative technology and engineering expertise, Honeywell has developed a patent-pending, lead-free oxygen sensor series. Honeywell lead-free O2 sensors are one-to-one, drop-in replacement - no application redesign needed. This innovation was driven by European regulations to fulfill RoHS regulatory requirements, the usage of lead-containing oxygen sensors beyond July 2021 will not be permitted for medical applications.

Features

  • Compliant with European MDD (CE certification)
  • Compliant to EU RoHS Drective 2011/65/EU as amended by Directive 2015/863
  • Meets ISO 80601-2-55
  • Designed and manufactured according to EN ISO 13485
  • Higher accuracy and reliability in response
  • Resistant to N20
  • Enhanced signal stability and product quality
  • Short delivery times
  • Technical support
  • Made in Germany

Applications

  • medical ventilators
  • anesthesia machines
  • incubators
  • control device of oxygen concentrators