Honeywell CSSV1500 Series Current Sensors

Honeywell CSSV1500 Series Current Sensors have a high degree of accuracy, a single power supply, and an integrated CAN bus output. A. The CSSV1500 Series is designed to meet ASIL C  (Automotive Safety Integrity Level C) standards. The  CSSV1500 Series Current Sensors CAN output provides fault detection and communication capability., and the digital CAN communication is highly immune to electrical interference. These current sensors have low temperature drift and excellent EMC performance, with stable and reliable CAN bus output.

Features

  • High accuracy
  • Low temperature drift
  • Magnetic immunity - easy integration with solid performance in diverse magnetic environments
  • Meets ASIL C requirements
  • REACH compliant
  • RoHS compliant
  • Software interface provides easy system integration

Applications

  • Current leakage detection and fault isolation in charging systems
  • Current measurement for battery management systems in electrified vehicles (EV, HEV, PHEV, BEV)
  • Current measurement in energy storage systems
  • Fault detection in heavy industrial equipment

Technical Specifications

Parameters Values
Ambient operating temperature -40°C to +85°C
Operating supply voltage 6V Minimum
12V Typical
18V Maximum
Operating current consumption (VS = 12 V, T = 25°C) 40mA to 200mA
Load dump over voltage (400 ms) 35V Maximum
Over voltage (10 minute continuous) 20V, 24V Maximum
Reverse polarity (10 minutes) -24V Maximum
Supply voltage (continuous) 6V to 18V