Honeywell HIH6000 Series HumidIcon Digital Humidity/Temperature Sensors

Honeywel HIH6000 Series HumidIcon Digital Humidity/Temperature Sensors delivers the lowest total cost solution due to the sensor’s combined humidity/temperature sensor technology. Humidicon sensors provide excellent long-term stability avoiding the need to recalibrate or replace the sensor which helps to minimise equipment downtime and reduce operating costs. HIH8000/HIH6100 sensors are offered with 14-bit digital I2C or SPI output.

Features

  • Optimal energy utilization
  • Exceptional long-term stability in the industry
  • Unmatched reliability in the industry
  • Most cost-effective solution overall
  • Accurate digital I2C or SPI output with temperature compensation
  • Compact package size with various options

Applications

  • Industrial
    • HVAC/R
    • Air Compressors
    • Weather Stations
    • Telecom Cabinets
    • Industrial Incubators/ Microenvironments
    • Grain Drying Systems
 
  • Medical
    • Respiratory Therapy
    • Incubators/ Microenvironments 

Technical Specifications

Parameters Values
Operating temperature range -40°C to +100°C
Operating humidity range 100%
Supply voltage range 2.3 to 5.5 Vdc
Operating range 100%