Honeywell HLD Series Sensors
Honeywell HLD Series Sensors use advanced Thermal Conductivity Detection (TCD) technology to deliver accurate, long-lasting performance without requiring manual maintenance. The HLD sensors offer advanced detection capabilities, ensuring reliable identification of hydrogen leaks at concentrations of 50ppm or higher. These sensors operate within a temperature range from -40°C to +85°C and can detect hydrogen concentrations from 0% to 4%. Honeywell HLD sensors can be used across various industries, including automotive, industrial safety systems, and residential power generators.
Features
- Detects hydrogen leakage with a resolution of 50ppm
- High accuracy
- Improved resistance to chemical poisoning
- Offers a fast response time of less than 2 seconds
- RoHS compliant
- Short startup time of less than 1 second
- Supports the CAN communication protocol
- Uses a thermal conductivity-based sensing element
Applications
- Hydrogen-powered aircraft
- Hydrogen-powered automobiles
- Hydrogen-powered buses
- Hydrogen-powered construction equipment
- Hydrogen-powered heavy-duty trucks
- Hydrogen-power generators
Technical Specifications
| Parameters | Values |
|---|---|
| Atmospheric Pressure Range | 80KPa to 110KPa |
| Humidity Operating Range | 10%RH to 90%RH |
| In-rush Current | 100mA |
| Mechanical Shock | 500m/s2 |
| Operating Temperature Range | -40°C to +85°C |
| Voltage Range | 8Vdc to 36Vdc |