Honeywell HPM Series Particulate Matter Sensors
Honeywell HPM Series Particulate Matter Sensors are laser-based devices that use light scattering to find and count particles. These sensors provide information on the particle concentration for a range of 0µg/m³ to 1000µg/m³. The HPM series offers a long-life span of 10 years of continuous usage and a minimum response time of 6s. These devices come in standard and compact package types with UART output. HPM series particulate matter sensors are usually used in air purifiers, air quality monitors, and HVAC.
Features
- Enhanced reliability allows for use in harsh environments
- Fully calibrated
- Industry-leading long life of 10 years of continuous use
- Laser-based light scattering particle sensing
- Proven EMC performance, based on IEC61000 stable operation
- RoHS and REACH compliant
- Universal Asynchronous Receiver/ Transmitter (UART) output signal
Applications
- Air purifiers
- Automotive cabin air purifiers
- Handheld air quality monitors
- HVAC
- Indoor air quality monitors
Technical Specifications
| Parameters | Values |
|---|---|
| Concentration range | 0µg/m³ to 1000µg/m³ |
| Conducted emissions range | 0.15MHz to 30MHz |
| Maximum inrush current | 600mA |
| Maximum supply current | 80mA |
| Maximum switching frequency | 100kHz |
| Minimum response time | 6s |
| Supply voltage | 5V ±0.2V |