Honeywell IPM Series Particle Matter Sensors

Honeywell Intelligent Particulate Matter (IPM) Series Sensors are laser-based devices that detect and measure particle concentration using light-scattering technology for monitoring air quality. These devices detect particles ranging from 0.3µm to 10µm and come with a detection concentration range from 0mg/m³ to 1000mg/m³. The IPM series offers a supply voltage of 5V and operates from -20°C to +60°C temperature range. These particulate matter sensors feature a robust metal design and find use in commercial, residential, and harsh environments.

Features

  • Automated intelligent self-calibration
  • Data update time of 1 second
  • Factory calibrated
  • Flexibility in outputs
  • Highly accurate particle measurement
  • Light-scattering technology
  • Long life
  • Low current consumption
  • Response time of <6 seconds
  • RoHS and REACH compliant
  • Super sleek and robust design

Applications

  • Air purifiers
  • Air quality monitors
  • Automotive cabin air purifiers
  • HVAC

Technical Specifications

Parameters Values
Supply voltage 5V
Operating current 50mA
Standby current 2.6mA
Particle size range 0.3µm to 10µm
Particle concentration range 0mg/m³ to 1000mg/m³
Operating temperature range -20°C to +60°C