Honeywell NGC Series MICRO SWITCH Compact Limit Switches
Honeywell NGC Series MICRO SWITCH Compact Limit Switches come with low, high-temperature variants and offer a variety of heads and actuator levers. The NGC MICRO SWITCH compact limit switches are a configurable platform of medium-duty switches that allows choosing Single Pole Double Throw (SPDT ) or Double Pole Double Throw (DPDT ) circuitry while maintaining the same housing and mounting footprint. NGC MICRO SWITCH compact limit switches can operate at a temperature ranging from -25°C to +75°C with a thermal current of 5A. Typical applications include boom position detection, elevators, escalators, machine tools, and mobile light towers.
Features
- Cable and connector terminations
- Conforms to IEC 60947-5-1, IEC 61373, EN45545-2
- Low and high-temperature variants
- Metal and plastic housing options
- NEMA 1, 4, 12, 13, IP67 sealing
- Silver alloy and gold-plated contact options
- Snap-action, positive-break contacts
- SPDT or DPDT configurable circuitry
- UL, CE, cUL, and CCC approvals
- Variety of heads and actuator levers
Applications
- Boom position detection
- Elevators and escalators
- Machine tools
- Mobile light towers
- Packaging equipment
- Rail doors
- Scissor lifts
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -25°C to +75°C |
| Maximum contact bounce limit | 50msec |
| Operating speed | 0.3mm/s to 2m/s |
| Dielectric strength range | 1890V AC for metal housing |
| 1500V AC between all terminals to enclosure | |
| 2890V AC for plastic housing | |
| Humidity | 95%RH |
| Thermal current | 1NC/1NO: 10A |
| 2NC/2NO: 5A |