Honeywell Micro Switch Sealed Switches

Honeywell Micro Switch Sealed Switches provide exceptional durability and consistent performance, supported by a broad selection of actuator styles, termination options, circuit configurations, electrical ratings, and contact materials. The product family is organized into the SE/XE, HM, HS, EN, and HE series. The micro switch sealed switches offer a maximum current rating of 15A, a maximum voltage of 250Vac, and an operating temperature range from -53°C to 315°C. Typical applications include aircraft systems, helicopters, earth-moving machinery, marine environments, and underwater systems.

Features

  • Durable materials provide harsh-use durability
  • Electromechanical construction enables dependable switching
  • Environmental sealing 
  • High-reliability performance
  • MIL-PRF-8805 standards 
  • Plunger actuators are included consistently
  • Switch circuitry offers functional versatility

Applications

  • EN Series
    • Aircraft landing gear
    • Flap/stabilizer controls
  • HE Series
    • Jet aircraft de-icer controls
    • Defence aircraft wingfold actuators
  • HM Series 
    • Marine environments
    • Oil drilling installations
    • Refrigeration units
  • HS Series
    • Adverse gas or vapor environments
    • Industrial valve controls
  • SE / XE Series
    • Aircraft
    • Ordnance

Technical Specifications

Parameters Values
Current Rating 0.5A to 15A
Operating Temperature Range -53°C to + 315°C
Maximum Voltage Rating 250Vac