Honeywell MICRO SWITCH Toggle Switches
Honeywell MICRO SWITCH Toggle Switches feature an Integrated Wire Termination System (IWTS) that helps in ease of assembly and provides additional behind-the-panel sealing. The MICRO SWITCH toggle switches can withstand mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing, or hose-directed water. These toggle switches are offered in many configurations, which makes these switches highly customizable. The MICRO SWITCH toggle switches offer an optimal operator interface for controlling machine function, making them ideal for various applications that include aerospace, agriculture equipment, air transport, and armored fighting vehicles.
Features
- Clean slate engineering
- Features an Integrated Wire Termination System (IWTS)
- Highly durable and customizable
- Miniature size saves space and weight
- Optimal operator interface for controlling machine function
- Pull-to-unlock lever available to prevent accidental operation
Applications
- Aerospace
- Agriculture equipment
- Air transport
- Armored fighting vehicles
- Construction equipment
- Industrial equipment
Technical Specifications
| Parameters | Contact material | Operating temperature range (°C) | Sealing | Circuitry | Dimensions (mm) | Resources |
|---|---|---|---|---|---|---|
| Series | ||||||
| AT | Silver alloy or gold-plated silver alloy | -55 to +85 | Unsealed, lever-to-bushing seal, panel seal & lever-to-bushing seal | - | - | Datasheet |
| ET | Fine silver | -65 to +71 | SAE AS55941 | 1PDT, 2PDT, 4PST, 4PDT | 90.6 x 25.4 | Datasheet |
| NT | Silver alloy, gold plated | -40 to +71 | IP67/IP68, NEMA 3, 3R, 4 and 13 | SPST, SPDT, DPST, DPDT, 4PST, 4PDT | 26.7 x 33.5 x 22.6 | Datasheet |
| TL | Silver alloy or gold-plated | -65 to +71 | MIL-DTL-3950 | SPST, SPDT, DPST, DPDT, 4PST, 4PDT | 26.7 x 33.5 x 22.6 | Datasheet |
| TS | Silver tin oxide and indium oxide | -54 to +71 | Unsealed | SPDT, DPDT | 55.83 x 28.58 x 16.51 | Datasheet |
| TW | Fine silver or gold-plated | -65 to +71 | MIL-DTL-83731 | SPDT, DPDT, SPST, DPST | 49.78 x 14.61 x 14.61 | Datasheet |