Honeywell MIP Series Heavy-Duty Pressure Transducers
Honeywell Media Isolated Pressure (MIP) Series Heavy-Duty Transducers provide digital output with 24 bits resolution in pressure and temperature and support miswiring protection. The MIP heavy-duty pressure transducers can operate at a temperature ranging from -40°C to +125°C with over-voltage protection of ±40V DC. MIP pressure transducers offer industry-leading accuracy of ±0.15%FSS BFSL and long-term stability of ±0.25%FSS. Typical applications include industrial, transportation, medical, and automation.
Features
- Digital output with 24 bits resolution in pressure and temperature output
- Drinking water approval - NSF/ANSI/CAN 61
- Industry-leading accuracy:
- ±0.15%FSS BFSL for voltage output
- Long-term stability ±0.25%FSS
- Mis-wiring protection
- Rugged and stainless steel construction
- Total error band ±0.75%FSS to ±1.0%FSS for voltage output
- UL, CE, UKCA, RoHS, and REACH compliant
Applications
- Consumer:
- General appliances
- Sports equipment
- Industrial:
- Automation
- Compressors
- Pumps
- Water meter
- Medical:
- Heavy-duty hospital and outpatient equipment
- Machines
- Transportation:
- Agriculture
- Air system monitoring
- Hydraulic oil pressure monitoring
- Marine
- Railway machinery and equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Current output range | 4mA to 20mA |
| Operating temperature range | -40°C to +125°C |
| Radiated immunity | 100V/m |
| Ratiometric output range | 0.5V DC to 4.5V DC |
| Insulation resistance | >100MΩ |
| Over voltage protection | ±40V DC |