Honeywell Proximity Sensors

Honeywell Proximity Sensors are rugged, one- or two-piece products designed to meet demanding temperature conditions. These sensors feature vibration, shock, and EMI/EMP interference requirements found in harsh environments.  The product offering includes multiple families such as the 932 Series, 100FW, 300FW, dual-parallel aerospace LVDTs, and the ZS Series. These sensors offer a supply voltage range from 4.5Vdc to 33Vdc and a maximum supply current of 20mA. Typical applications include aerospace, ordnance, and marine.

Features

  • Available in multiple housing materials
  • Available with various termination styles
  • Designed for long-term reliability
  • Offers one-piece or two-piece designs
  • Resistant to vibration and shock
  • Rugged construction for harsh environments
  • Supports extreme temperature operation

Applications

  • Aerospace
    • Doors and slides
    • Landing gear position
    • monitoring systems
  • Marine
    • offshore equipment
    • Submarine hatch and door position
  • Ordnance
    • ammunition loading systems
    • Projectile sensing

Technical Specifications

Parameters Values
932 Series 100FW Series 300FW Series
Load Current - 120mA 750mA
Maximum Supply current - 20mA 65mA
Operating Temperature Range -40°C to +100°C -55°C to +125°C -77°C to +125°C
Supply Voltage Range 20Vdc to 33Vdc 18Vdc to 32Vdc 18Vdc to 32Vdc