Honeywell IHM Aerospace Proximity Sensors
Honeywell IHM Series Aerospace Proximity Sensors are customizable, non-contact, hermetically sealed devices designed with advanced technology over the classic ECKO (Eddy Current Killed Oscillator) topology that was once the standard in aerospace applications. The IHM sensors include a unique circuit that can identify any internal defects and display a fault output instead of a false positive or false negative, reducing downtime and maintenance. These IHM aerospace proximity sensors feature an operating temperature range from -55°C to +115°C and are available in supply voltage ranging from 12Vdc to 28Vdc. Ideally, IHM sensors are used in TRAS (Thrust Reverser Actuation System), flight controls, landing gear, and evacuation slide door-lock mechanisms.
Features
- Current install base, proven performance, and MTBF
- EMI specifications and enhanced vibration
- Health monitoring
- Hermetically sealed
- Industry-leading indirect lightning and dielectric ruggedness
- Integral health monitoring capability
- Non-contact design
- Platform approach helps lower engineering investment
- Superior vibration ruggedness
- Supplier stability
Applications
- Cargo loading latch detection (palet locked)
- Doors (open/closed position and locked status)
- Evacuation slide door-lock mechanism
- Flight controls (flap/slat and spoilers)
- Landing gear (uplock, downlock, and WOW (Weight On Wheels))
- TRAS (stowed or deployed status)
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric strength | 1500Vdc and 1500Vac |
| Maximum sensing distance | 5mm |
| Minimum insulation resistance | 200mΩ at 50Vdc |
| Operating temperature range | -55°C to +115°C |
| Supply current | <10mA |
| Supply voltage range | 12Vdc to 28Vdc |
| Weight range | 60g to 150g |