Honeywell PX3 Heavy Duty Pressure Transducers

Honeywell PX3 Heavy Duty Pressure Transducers use piezoresistive sensing technology with Application-Specific Integrated Circuit (ASIC) signal conditioning in a brass housing. The PX3 series pressure transducers feature an optional diagnostics mode that is beneficial in applications where the sensor functionality and the need to know internal or external failure modes are critical. These PX3 pressure transducers have a pressure range from 1bar to 50bar and an external thaw resistance range for 6 cycles from -30°C to +50°C. The PX3 pressure transducers are offered in six industry-standard pressure port types, including a tube port that provides for a hermetically sealed process connection. The PX3 heavy-duty pressure transducers operate from -40°C to +125°C temperature range and are ideal for various applications including air brake pressure monitoring, dry air system monitoring, and refrigerant pressure monitoring.

Features

  • Application-Specific Integrated Circuit (ASIC) signal conditioning in a brass housing
  • Fully calibrated and temperature compensated
  • High durability
  • High EMC performance
  • High insulation resistance and dielectric strength
  • Multiple configuration possibilities provide flexibility in the use
  • Piezoresistive sensing technology
  • Reduced current consumption
  • RoHS, REACH, CE, and UKCA compliant
  • Six industry-standard pressure port types

Applications

  • HVAC/R:
    • Air compressors
    • Compressors
    • Refrigerant recovery systems
    • Rooftop chillers
  • Factory automation
  • Flow and level
  • Lasers
  • Pneumatics
  • Solar energy
  • Transportation:
    • Air brakes
    • Air system monitoring
    • Cooling systems
    • Engine oil
    • Hydraulic oil pressure monitoring
    • Manifold Absolute Pressure (MAP)
  • Valves

Technical Specifications

Parameters Values
External thaw resistance for 6 cycles -30°C to +50°C 
Insulation resistance @1500VDC >100MΩ
Ingress protection IP67, IP69K, IP65
Maximum current consumption @5VDC 3mA
Pressure range 1bar to 50bar
Response time <2ms
Operating temperature range -40°C to +125°C