Honeywell HAF Series Zephyr Digital Airflow Sensors
Honeywell HAF Series Zephyr Digital Airflow Sensors feature a digital interface for reading airflow over specified full-scale flow and compensated temperature ranges, as well as thermally isolated heaters and temperature sensing elements that aid in providing a quick response to air or gas flow. The HAF airflow sensors include a broad airflow range, efficient sensitivity at very low flows, and a high 12-bit resolution that improves the ability to detect minute airflow changes. These HAF digital airflow sensors offer an operating temperature range from -20°C to +70°C and are available in supply voltage ranging from 3Vdc to 10Vdc. Ideally, HAF airflow sensors are used in anesthesia delivery machines, ventilators, fuel cells, process control gas monitoring, and vacuum pump monitoring.
Features
- ASIC-based I2C digital output
- CE and UKCA certified
- Choice of port styles:
- G 3/8 female threaded fitting
- Manifold mount, 22mm OD tapered male fitting
- Fast response time
- High 12-bit resolution increases the ability to sense small airflow changes
- High sensitivity at very low flows
- High stability reduces errors due to thermal effects and null shift
- Linear output provides a more intuitive sensor signal than the raw output of basic airflow sensors
- RoHS-compliant
- Wide airflow range
Applications
- Consumer
- Industrial:
- Air-to-fuel ratio
- Analytic instrumentation (spectrometry and chromatography)
- Fuel cells
- Fume hoods
- Gas leak detection
- Process control gas monitoring
- Vacuum pump monitoring
- Medical:
- Anesthesia delivery machines
- Laparoscopy
- Spirometers
- Ventilators
- Ventricular assist devices (heart pumps)
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Flow response time | 1ms | |
| Maximum power rating | 3Vdc | 60mW |
| 10Vdc | 200mW | |
| Maximum supply current | 20mA | |
| Operating temperature range | -20°C to +70°C | |
| Standard flow ranges | 10, 15, 20, 50, 100, 200, and 300SLPM | |
| Supply voltage range | 3Vdc to 10Vdc | |