Honeywell SE and XE miniature sealed microswitches are designed for precision and reliable position sensing, in demanding environments on critical applications within aircraft and military systems. Their miniature overall package size requires less space on equipment. The environmentally sealed SE & XE Series is designed to withstand harsh applications, where water and/or particulate contaminant is present, as well as any potentially wide range of temperatures. In addition, select Honeywell XE switches are MIL-PRF-8805 qualified and UL certified.
Honeywell MICRO SWITCH SE and XE Series Switches
Features
- SE Series is certified by UL and CSA. XE Series holds approval from UL and select listings qualified to MIL-PRF-8805
- SE/XE switches boast temperature ratings from -53°C to 105°C [-65°F to 221°F], with high temperature options to 149°C [300°F]
- Available with pin plungers or auxiliary levers to meet equipment requirements
- Designed for control of circuits ranging from logic level to power duty
- Electrical connectivity options include solder post, preleaded with MIL-rated leadwire, or custom connectivity to decrease installation time
Applications
- Commercial Aircraft: Landing gear, engine, hydraulics, fuel & valve position, mechanical actuation, doors & hatches open/close position
- Military Aircraft: Landing gear, engine, hydraulics, fuel & valve position, mechanical actuation, doors/ hatches, missle & ordinance systems
- Helicopters: Landing gear, engine fuel/hydraulics, doors & hatches, miscellaneous within aircraft cabin
- Spacecraft: External hatches & doors, engine fuel /hydraulics, miscellaneous with spacecraft cabin, space station docking rings