Honeywell MicroPressure MPR Series Pressure Sensor

The MPR Series is a very small piezoresistive silicon board mounted pressure sensor. This product is designed with the features and price to meet the requirements of higher volume medical (consumer and nonconsumer) devices and commercial appliance applications. The sensor is very small but has all the performance of larger sensors. It is fully calibrated and compensated providing a digital output for ease of implementation into your product. It has liquid media capability for challenging applications such as liquid level measurement and is available with a food grade option for applications requiring food grade or drinking water certification. Honeywell Micropressure MPR series provides a cost effective solution for applications that require a high high level of accuracy and low power consumption for pressure measurement.

Features

  • 5 mm x 5 mm [0.20 in x 0.20 in] package footprint
  • Calibrated and compensated
  • ±40 mbar to ±2.5 bar | ±4 kPa to ±250 kPa | ±0.6 psi to ±30 psi
  • 24-bit digital I2C or SPI-compatible output
  • IoT (Internet of Things) ready interface
  • Low power consumption (<10 mW typ.), energy efficient
  • Stainless steel pressure port
  • Medical and food grade gel options
  • Compatible with a variety of liquid media
  • Absolute and gage pressure types
  • Total Error Band after customer auto-zero: As low as ±1.5 %FSS
  • Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
  • REACH and RoHS compliant
  • Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1

Applications

  • consumer Medical:
    - negative-pressure wound therapy
    - breast pumps
    - airflow monitors
    - CPAP
    - medical wearables
    - Non-invasive blood pressure monitoring

  • Industrial:
    - Air braking systems
    - gas and water meters

  • Consumer:
    - Coffee machines
    - humidifiers
    - air beds
    - Washing Machines
    - Dishwashers