Honeywell High reliability Toggle switches for operator controls

Honeywell MT, NT and TL series toggles are well suited to applications where the switches may subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. The switches include a bonded seal between the toggle lever and bushing, and between the cover and case. TL Series toggle switches are military qualified to MIL-DTL-3950. MT and NT Series toggle switches meet the need for a rugged, cost-effective toggle switch.

Features

  • TL Series qualified to MIL-DTL-3950 (TL Series)
  • NT/MT Series are sealed to IP67/68
  • Up to 4-Pole, 2 or 3 position, maintained and momentory action
  • UL recognized, CSA certified, and CE approved
  • Optional step-case design provides added space between terminals to prevent shorting
  • Standard (NT) and Miniature (MT) switches
  • Available in many curcuit configurations
  • Available with multiple termination options (screw, solder, quick connect)
  • Designed for demanding, harsh environment applications

Applications

  • Control Panels
  • Construction Equipment
  • Material handlers
  • Aerial work platforms
  • Agricultural equipment
  • Mining Machines
  • Military and commercial aircraft and helicopters
  • Aviation Ground Equipment
  • Military land vehicles