Honeywell TARS Series IMU Sensors

Honeywell Transportation Attitude Reference System (TARS) series Inertial Measurement Unit (IMU) is a sensor array that reports vehicle angular rate, acceleration, and attitude data. These TARS-IMUs enable autonomous vehicle characteristics and enhance efficiency and productivity. The TARS series is CAN J1939 certified with a 100mA current rating and an operating temperature range from -40°C to +85°C. These TARS-IMU can be customized using the TARS Configurator Tool (TCT) software to change selected parameters such as broadcast rate, orientation, and filter settings. The IMUs have a wide variety of applications including equipment control, linkage tracking, operator-assisted control, and vehicle stability control.

Features

  • Advanced filtering of raw sensor data
  • Customizable via TCT software available on the web
  • Enables precise movement, actuation, and guidance
  • Enhances safety through monitoring and guidance capabilities
  • On-board firmware customizes the TARS-IMU to the specific vehicle for its designed application
  • Optional metal guard for added protection
  • Reduced power consumption
  • Ruggedized PBT thermoplastic housing design 
  • Small form-factor

Applications

  • Bucket control
  • Equipment control
  • Linear position
  • Linkage tracking
  • Operator assisted control
  • Vehicle stability control
  • Work monitoring

Technical Specifications

Parameters Supply voltage range (V) Supply current (mA) Baud rate range (kbps) Signal update rate (Hz) Operating temperature range (°C)
Series
TARS-LCASS 4.5 to 5.5 100 125 to 500 100 -40 to +85
TARS-HCASS 9 to 36