The V19, Honeywell’s unsealed MICRO SWITCH family provides a cost-conscious switch solution to assist in hitting overall system-level cost and design goals in high volume applications. The V19 switch provides a fully certified, reliable, and repeatable solution over the lifetime of the product. With a range of operating forces and actuation options, the V19 is designed for numerous types of applications. RAST 2.5, 5, and 7 termination styles are available for automated manufacturing requirements.
Honeywell V19 Series Miniature Micro Switch
Features
- Multiple termination options including RAST 2.5, 5, and 7
- Enables IDT termination for automated machinery builds on signal-level and control circuits
- Cadmium free contacts for RoHS 3 compliance
- Combined RAST 2.5 terminal and housing construction enables agency certification (UL94V-0 & IEC 60335-1)
- Rated to 1M mechanical operations with published load life curves
- Global certifications UL/CSA, cUL, ENEC, CQC
- Snap-spring mechanism with more than 80 years of MICRO SWITCH service
- 5A & 16A electrical ratings for design flexibility in a industry standard package size
Applications
- Automatic Shutters
- Security panel tamper detection
- Float and Flow Switching
- Power Switching
- Operator Controls
- Door Latch Operation
- HVAC Filter Detection