JAE AC01 Board-to-Board Connectors
JAE AC01 Series 0.5mm Pitch Board-to-Board Connectors are very secure and reliable contact structures with stacking heights of 2.5mm and 3mm. The AC01 connectors are horizontal board-to-board connectors that feature an operating temperature range from -40°C to +85°C, a maximum contact resistance of 40mΩ, and a minimum insulation resistance of 100MΩ. These 0.5mm pitch connectors are commonly used in information and communication equipment, factory automation equipment, medical equipment, and other various electrical equipment.
Features
- 0.5mm contact pitch
- 2.5mm and 3mm stacking heights
- Embossed tape packaging for convenience for SMT production
- Highly stable and reliable contact structure, proven use in diverse industrial markets
Applications
- Electrical equipment
- Factory automation equipment
- Information and communication equipment
- Medical equipment:
- Ultrasonic diagnostic equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 0.3A/contact |
| Maximum contact resistance | 40mΩ |
| Minimum insulation resistance | 100MΩ |
| Number of contacts | 50 position, 60 position, 80 position, and 100 position |
| Operating temperature range | -40°C to +85°C |