JAE MX68 High-Speed Connectors
JAE MX68 Series High-Speed Connectors come in MX68A and MX68B variations and are designed for high-speed transmission between in-vehicle Information and Communication Technology (ICT) units. These high-speed automotive connectors are compatible with STP cables and 4.8Gbps class Low-Voltage Differential Signaling (LVDS) / Generalized Variance Inflation Factor (GVIF) differential transmission (depending on configuration and usage). The MX68 high-speed connectors feature an operating temperature range from -40°C to +85°C and a minimum insulation resistance of 100MΩ. JAE MX68 high-speed connectors offer a through-hole reflow mounting technique and a 26% smaller mounting area than other standard products. This reduces the size of the product while still meeting the demands for high speed and dependability for in-vehicle systems.
Features
- Compatible with STP cables
- Impedance matching design compatible with high-speed transmission
- Supplied as a complete harness to ensure transmission performance and reliability
- Supports signals of USB 2.0 (MX68B)
- Vehicle-mounted LVDS/GVIF (GVIF is a trademark of Sony Corporation) and can be used for differential signals (MX68A)
Applications
- Ideal for wiring between equipment requiring high-speed transmission
- Various types of in-vehicle ICT units
Technical Specifications
| Parameters | Values | |
|---|---|---|
| MX68A | MX68B | |
| Applicable wire | STP (28AWG × 1P) | USB signal STP (28AWG × 1P) 0.64 terminal (CHFUS 0.5mm2) |
| Minimum insulation resistance | 100MΩ | |
| Number of contacts | 2 positions 2 positions + 2 positions (2-row type) |
8 positions (hybrid type) 2 positions (USB signal) + 6 positions |
| Operating temperature range | -40°C to +85°C | |