JAE JAE D-Sub for Medical Devices (acc. to IEC60601-1)

Part Number Information
Part #: Price/Availability:
DA15PFNME Browse Inventory

JAE has developed the D-Sub type DA-15PF-N-ME, featuring an electric shock prevention with a resin insulated pin contact. This product is compatible with IEC60601-1 3rd Edition clause 8.5.2.3, specific to medical devices. It is compatible with existing socket contact type D-Sub connectors and designed with an unique structure originated by JAE. Regarding the electrical performance of this product, it can be used safely, as same as the existing D-sub Series with proven results.

Features

  • Compliant with Medical standard IEC6060-1 3rd Edition clause 8.5.2.3
  • Electric shock prevention structurer utilizing a resin insulated pin contact tip
  • Equivalent electrical characteristic with same form factor and effective contact length as
         existing D-sub Series
  • Compatible with existing D-sub Series socket contact connectors
  • Number of contacts: 15 pin
  • Rated Current: 5 A per pin
  • Contact Resistance: max. 4.0 mOhm (initial); max 8.0 mOhm (posttest)
  • Dielectric Withstanding Voltage: AC 1500 V r.m.s for 1 minute
  • Insulation Resistance: min. 5000 MOhm
  • Mating Cycles: 500
  • Operating Temperature: -55 °C  -  +105 °C
  • Insulator material: PBT
  • Pin material: Copper alloy, selected plating in termination area: Au over Ni
  • Pin Contact Tip: PPS
  • Shell: Steel

Applications

  • Class I and II medical devices
  • Electrocardiography and ultrasonic diagnostic equipment