JAE KW21A EV Charging Connectors

JAE Electronics KW21A EV Charging Connectors provide the connection for DC Electric Vehicle (EV) charging under the CCS2 charging standard, supporting a maximum insertion force of 100N. These connectors feature a weather-resistant plastic body, ergonomic handle, lightweight and flexible cable, double insulation, and compatibility with bi-directional charging. The KW21A EV connectors can handle a power voltage of 1000Vdc, a signal voltage of 30Vac, operate within temperatures from -35°C to +50°C, and have waterproof ratings of IP54, IP44, and IP67 based on connection. These EV connectors are intended for use in direct-current EV chargers and bi-directional or Vehicle-to-Grid (V2G) compatible DC chargers.

Features

  • Bi-directional charging compatibility
  • CCS2 standard compatibility
  • Designed and produced in Europe
  • Double insulation
  • Durable construction
  • Ergonomic handle
  • Flexible cable

Applications

  • Bi-directional or V2G compatible DC chargers
  • Electric vehicle powertrain/Battery management system
  • Direct-current chargers
  • Power infrastructure

Technical Specifications

Parameters Values
Dielectric Withstanding Voltage 3000Vac
Maximum Insertion Force 100N
Minimum Insulation Resistance 5MΩ
Operating Temperature Range -35°C to +50°C
Rated Current 40A/100A (Power)
2A (Signal)