JAE HB01 Series Waterproof Cable to Cable Connectors
JAE HB01 Series Waterproof Cable to Cable Connectors are compact, low-profile connectors that offer waterproof performance and are compatible with applications without board mounting. These connectors feature a mechanical lock that withstands vibration and saves space by utilizing a hybrid structure that allows for the wiring of both power and signal lines. The HB01 series offer terminals that are compatible with a wide range of cable sizes and operate from -25°C to +85°C temperature range. These cable-to-cable connectors come with a maximum of 10mΩ contact resistance and are used in various applications such as base stations, signage, EV charging station, and outdoor equipment.
Features
- Excellent mating and unmating operation
- Floating mechanism to absorb misalignment during mating
- Hybrid structure for power line and signal line wiring
- Improved harness workability
- Individual cable waterproof construction that eliminates the need for potting
- IP67 waterproof rating in mated condition
- Significantly more compact compared to commonly utilized connectors
- Terminals are compatible with a wide range of cable sizes
Applications
- Computers
- Industrial machinery
- Measuring and audiovisual equipment
- Robotics
- Servo motors
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric withstanding voltage | 1500Vrms |
| Durability | 30 cycles |
| Maximum initial contact resistance | 10mΩ |
| Minimum insulation resistance | 5000MΩ |
| Operating temperature range | -25°C to +85°C |
| Rated voltage | 250V |