JAE SM3 and MM60 Compact Card Edge Connector
JAE SM3 and MM60 Compact Card Edge Connectors are small-size card edge devices that significantly save space compared to previous technologies in board space and height. They are the standard interface for solid-state drives (SSD) and various wireless cards supporting WiFi, NFC, Bluetooth, GPS, GNSS, and WWAN. These card-edge connectors can operate within the temperature range from -40°C to 80°C with a rated current of 0.5A per pin. The SM3 and MM60 compact card edge connectors are useful in applications such as Solid State Drives (SSD), Wi-Fi, GPRS modules, and System On Modules (SOM).
Features
- Host Interface: PCIe, USB
- Significant space savings compared to previous technologies in board space and height
- Small-size card edge connector
- Standard interface for solid-state drives (SSD) and various wireless cards supporting Wi-Fi, NFC, Bluetooth, GPS, GNSS, WWAN, etc
Applications
- Embedded box PCs
- Notebook PC
- Solid State Drives (SSD)
- System on Modules (SOM)
- Tablet PC
- Wi-Fi and GPRs modules
Technical Specifications
| Series | Parameters | ||
|---|---|---|---|
| Rated current (A) |
Maximum Contact Resistance | Operating Temperature | |
| SM3 | 0.5A per pin | 55mΩ | -40°C to +80°C |
| MM60 | 0.5A per pin | 60mΩ | -40°C to +85°C |