JAE MA01 Automotive Grade Floating Connectors support high-speed transmission exceeding 8Gbps for board-to-board connections. These connectors use a two-point contact structure and accommodate misalignment with ±0.5 mm floating tolerance in X and Y directions. The MA01 connectors feature an operating temperature range from -40°C to +125°C and a pitch of 0.635mm. These devices come with 30 to 140 contact positions and a rated voltage of AC 50V. Applications include ADAS-ECUs, central gateways, and other automotive system interfaces.
JAE MA01 Automotive Grade Floating Connectors
Features
- ±0.5mm floating tolerance in both X- and Y-axis directions
- ±0.5mm stacking height tolerance in the Z-axis direction
- 8Gbps+ high-speed transmission capability
- Efficient mating process with large guides, supporting automatic assembly
- Keying structure to prevent mis-mating
- Low insertion and removal forces due to roll surface contact structure
- Multiple connectors usable between the same pair of PCBs
- Operating temperature range of -40°C to +125°C
- Supports automatic mounting equipment
- Two-point contact structure for reliable electrical connection
Applications
- ADAS-related control units
- Central gateway modules
- Communication equipment
- Factory automation systems
- Measuring and monitoring devices
- Office machines
- On-board automotive electronic systems
- Semiconductor manufacturing equipment