JAE KN01 Waterproof Rectangular Connectors

JAE KN01 Series provides a high-density, lightweight, and waterproof rectangular connector. These connectors are suitable for industrial equipment requiring environmental resilience. The insert structure allows for customization of pin counts by configuring different insulator blocks. The KN01 series features a maximum of 300 signal contacts and a rated current up to 23A. These devices come with an IP67 rating when mated and a maximum dielectric withstand voltage of 1500VAC. Applications include factory automation, robotics, communication devices, and industrial equipment.

Features

  • Aluminum outer shell for reduced weight and corrosion resistance
  • Dual-lock structure prevents incomplete mating and incorrect operation
  • EMI shielding option combines power and signal in a single unit
  • High-density cabling accommodates a large number of contacts
  • Multiple configuration options support various pin counts and arrangements
  • Rack and pinion lever ensures smooth engagement with low operating force
  • Thread-fastening saddle clamp provides a secure and robust cable grip

Applications

  • Automation machines
  • Factory automation equipment
  • General devices requiring multi-contact wiring
  • Industrial and communication devices
  • Machine tools
  • Medical equipment
  • Rail car and ground-level construction
  • Robotics

Technical Specifications

Parameters Values
Operating Temperature Range -20°C to +105°C
Durability 100 cycles
Minimum Insulation Resistance 1000MΩ
Minimum Cable Retention Force 300N
Dielectric Withstanding Voltage  Power Supply 1500VAC
Signal 500VAC