JAE MX19 Waterproof 040 Contact Connectors
JAE MX19 Waterproof 040 Contact Connectors are small waterproof relay connectors featuring a grommet with a rear cover that improves harness assembly and insertion of terminals. These connectors come with a mechanical lock mechanism that prevents incomplete mating, improving insertion and removal. The MX19 connectors feature a current rating of 5A and an operating temperature range from -40°C to +85°C, making them suitable for harsh environments and weather conditions. These devices come with a maximum initial contact resistance of 10mΩ and a minimum insulation resistance of 100MΩ. Typical applications include automotive waterproof sensor units and door-side mirrors.
Features
- Accommodates up to 40 contacts in a compact, waterproof design
- Compliant with JIS D0203 S1 and RoHS standards
- Designed for cable-to-cable (relay)
- Enables easy connector insertion and extraction
- Features a robust design for rugged, heavy-duty use
- Grommet with rear cover simplifies harness assembly and terminal insertion
- Highly reliable contact mechanism withstands automotive vibration
- Mechanical lock system ensures complete mating with an audible click
- Mechanical lock system resists vibration and cable tension
- Rear cover protects the grommet and improves waterproof reliability
- Two-plate spring mechanism provides low insertion force and disperses stress
Applications
- Automotive waterproof sensor unit
- Door-side mirrors
- Industrial
Technical Specifications
| Parameters | Values |
|---|---|
| Contact Pitch | 2.5mm |
| Current Rating | 5A |
| Maximum Initial Contact Resistance | 10mΩ |
| Minimum Insulation Resistance | 100MΩ |
| Operating Temperature Range | -40°C to +85°C |
MX19 Waterproof 040 Contact Connectors Product Dimensions
All dimensions in mm